Analog DevicesOP177FSZOperational Amplifiers - Op Amps
Op Amp Single Precision Amplifier ±18V 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Optimize your circuit with this general purpose amplifier OP177FSZ OP amp from Analog Devices by adding functionalities such as amplifying voltages and performing basic mathematical operations. Its maximum power dissipation is 500 mW. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±3 V and maximum of ±18 V. This op amp has a temperature range of -40 °C to 85 °C. This device uses dual power supplies. It has a single channel per chip. This device utilizes bipolar technology.
EDA / CAD Models |