Analog DevicesOP184FSZ-REEL7Operational Amplifiers - Op Amps

Op Amp Single Precision Amplifier R-R I/O ±18V/36V 8-Pin SOIC N T/R

The general purpose amplifier OP184FSZ-REEL7 OP amp from Analog Devices is essential for building signal processing circuits, control circuits, and instrumentation. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1.5 V and maximum of ±18 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses one or two power supplies. It has a single channel per chip. This device is made with bipolar technology.

Total In Stock: 6,015 parts

Regional Inventory: 1,015

    Total$2.81Price for 1

    1,015 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2201+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      1015
      Country Of origin:
      Taiwan
         
      • Price: $2.8132
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2201+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Taiwan
      • In Stock: 1,015 parts
      • Price: $2.8132
    • (1000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2235+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Taiwan
      • In Stock: 5,000 parts
      • Price: $2.137