TT Electronics / Optek Technology OP235W Infrared Emitters
Infrared Emitter 850nm Circular Top Mount 2-Pin TO-46 Bag
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
850 | |
GaAlAs | |
4.72x4.72x3.05 | |
50 | |
2 | |
2 | |
100 | |
100 | |
10 | |
200 | |
-65 | |
125 | |
Bag | |
No | |
Yes | |
Circular | |
Top Mount | |
Diameter | 6.35 |
Mounting | Through Hole |
Package Height | 5.59 |
PCB changed | 2 |
Standard Package Name | TO |
Supplier Package | TO-46 |
2 | |
Lead Shape | Through Hole |
