Analog DevicesOP262HRUZ-REELOperational Amplifiers - Op Amps
Op Amp Dual Low Power Amplifier R-R O/P ±6V/12V 8-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Low Power Amplifier | |
Low Power Amplifier | |
2 | |
Rail to Rail Output | |
BiCOM | |
1@5V@-40C to 125C | |
2.7 | |
3|5|9 | |
12 | |
±1.35 | |
±3|±5 | |
±6 | |
0.025@5V | |
0.6@5V | |
1.4@5V | |
Dual|Single | |
10@5V | |
9.5@5V | |
98.89 | |
0.4@5V | |
120(Typ) | |
70 | |
70 to 71 | |
15 | |
540 | |
No | |
-40 | |
125 | |
Extended Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.4 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | TSSOP |
8 | |
Lead Shape | Gull-wing |
Optimize your circuit with this general purpose amplifier OP262HRUZ-REEL OP amp from Analog Devices by adding functionalities such as amplifying voltages and performing basic mathematical operations. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.35 V and maximum of ±6 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device is made with bicom technology. It has 2 channels per chip. This device uses one or two power supplies.
EDA / CAD Models |