Not Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Speaker | |
Class-AB | |
No | |
9 | |
0.006%@2000Ohm | |
Single | |
1@±15V | |
±4.5 | |
±12|±15|±5|±9 | |
±22 | |
0.35@±15V | |
5.5@±22V@-40C to 85C | |
Dual | |
-40 | |
85 | |
Tube | |
Extended Industrial | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Easily produce a large amount of gain in your electronic circuit by using this general purpose amplifier OP275GS from Analog Devices in a cascaded fashion. Its typical dual supply voltage is ±5|±9|±12|±15|±18 V, with a minimum of ±4.5 V and maximum of ±22 V. This op amp has a temperature range of -40 °C to 85 °C. This device utilizes bifet technology. This device uses dual power supplies. It has 2 channels per chip.
EDA / CAD Models |