Analog DevicesOP275GSZAudio Amplifiers
Audio Amp Speaker Class-AB 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
The general purpose amplifier OP275GSZ OP amp from Analog Devices is essential for building signal processing circuits, control circuits, and instrumentation. Its typical dual supply voltage is ±5|±9|±12|±15|±18 V, with a minimum of ±4.5 V and maximum of ±22 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device is made with bifet technology. It has 2 channels per chip. This device uses dual power supplies.
EDA / CAD Models |