Analog DevicesOP284EPZOperational Amplifiers - Op Amps
Op Amp Dual Precision Amplifier R-R I/O ±18V/36V 8-Pin PDIP N Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Precision Amplifier | |
Precision Amplifier | |
2 | |
Rail to Rail Input/Output | |
0.065@5V | |
3 | |
12|15|18|24|28|5|9 | |
36 | |
±1.5 | |
±12|±15|±3|±5|±9 | |
±18 | |
0.05@5V | |
0.45@5V | |
2.9@5V@-40C to 125C | |
6.5(Min)@5V | |
Dual|Single | |
2.4@5V | |
3.9@5V | |
107.6 | |
0.4@5V | |
76 | |
60 | |
60 to 65 | |
3.25 | |
2500 | |
No | |
-40 | |
125 | |
Extended Industrial | |
Tube | |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 6.35 |
Package Length | 9.27 |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
8 | |
Lead Shape | Through Hole |
Optimize your circuit with this general purpose amplifier OP284EPZ OP amp from Analog Devices by adding functionalities such as amplifying voltages and performing basic mathematical operations. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1.5 V and maximum of ±18 V. This op amp has a temperature range of -40 °C to 125 °C. This device uses one or two power supplies. This device utilizes bipolar technology. It has 2 channels per chip.
EDA / CAD Models |