Analog DevicesOP400AYOperational Amplifiers - Op Amps
Op Amp Quad Low Power Amplifier ±20V 14-Pin CDIP Tube
Not Compliant | |
EAR99 | |
NRND | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Low Power Amplifier | |
Low Power Amplifier | |
4 | |
Differential | |
0.15@±15V | |
±3 | |
±12|±15|±18|±5|±9 | |
±20 | |
0.001@±15V | |
0.003@±15V | |
2.9@±15V | |
Dual | |
0.15@±15V | |
22@±15V | |
141.58 | |
0.6@±15V | |
140(Typ) | |
120 | |
>=115 | |
0.5 | |
No | |
-55 | |
125 | |
Tube | |
Mounting | Through Hole |
Package Height | 3.56(Max) |
Package Width | 7.87(Max) |
Package Length | 19.94(Max) |
PCB changed | 14 |
Standard Package Name | DIP |
Supplier Package | CDIP |
14 | |
Lead Shape | Through Hole |
The large amount of gain, or amplification, produced by this general purpose amplifier OP400AY OP amp from Analog Devices make it a commonly used component in nearly all electronics today. Its typical dual supply voltage is ±5|±9|±12|±15|±18 V, with a minimum of ±3 V and maximum of ±20 V. This op amp has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device is made with bipolar technology. This device uses dual power supplies. It has 4 channels per chip.
EDA / CAD Models |