EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Low Power Amplifier |
Manufacturer Type | Low Power Amplifier |
Number of Channels per Chip | 4 |
Rail to Rail | Rail to Rail Output |
Process Technology | BiCOM |
Maximum Input Offset Voltage (mV) | 0.325@5V |
Minimum Single Supply Voltage (V) | 2.7 |
Typical Single Supply Voltage (V) | 3|5|9 |
Maximum Single Supply Voltage (V) | 12 |
Minimum Dual Supply Voltage (V) | ±1.35 |
Typical Dual Supply Voltage (V) | ±3|±5 |
Maximum Dual Supply Voltage (V) | ±6 |
Maximum Input Offset Current (uA) | 0.025@5V |
Maximum Input Bias Current (uA) | 0.6@5V |
Maximum Supply Current (mA) | 2.8@5V |
Power Supply Type | Dual|Single |
Typical Slew Rate (V/us) | 10@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 9.5@5V |
Typical Voltage Gain (dB) | 98.89 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.4@5V |
Minimum PSRR (dB) | 120(Typ) |
Minimum CMRR (dB) | 70 |
Minimum CMRR Range (dB) | 70 to 71 |
Typical Gain Bandwidth Product (MHz) | 15 |
Typical Settling Time (ns) | 540 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Extended Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 14 |
Lead Shape | Gull-wing |