Analog DevicesOP462GSZ-REEL7Operational Amplifiers - Op Amps
Op Amp Quad Low Power Amplifier R-R O/P ±6V/12V 14-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Low Power Amplifier | |
Low Power Amplifier | |
4 | |
Rail to Rail Output | |
BiCOM | |
0.325@5V | |
2.7 | |
3|5|9 | |
12 | |
±1.35 | |
±3|±5 | |
±6 | |
0.025@5V | |
0.6@5V | |
2.8@5V | |
Dual|Single | |
10@5V | |
9.5@5V | |
98.89 | |
0.4@5V | |
120(Typ) | |
70 | |
70 to 71 | |
15 | |
540 | |
No | |
-40 | |
125 | |
Extended Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC N |
14 | |
Lead Shape | Gull-wing |
To increase the amount of gain in your circuit use a multiple number of this general purpose amplifier OP462GSZ-REEL7 OP amp from Analog Devices in a cascaded fashion. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.35 V and maximum of ±6 V. This op amp has a temperature range of -40 °C to 125 °C. This device utilizes bicom technology. This device uses one or two power supplies. It has 4 channels per chip.
EDA / CAD Models |