Analog DevicesOP482GSZ-REELOperational Amplifiers - Op Amps
Op Amp Quad High Speed Amplifier ±18V 14-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC N |
14 | |
Lead Shape | Gull-wing |
The large amount of gain, or amplification, produced by this general purpose amplifier OP482GSZ-REEL OP amp from Analog Devices make it a commonly used component in nearly all electronics today. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±4.5 V and maximum of ±18 V. This op amp has a temperature range of -40 °C to 85 °C. It has 4 channels per chip. This device uses dual power supplies. This device utilizes jfet technology.
EDA / CAD Models |