EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | General Purpose Amplifier |
Manufacturer Type | General Purpose Amplifier |
Number of Channels per Chip | 4 |
Rail to Rail | Rail to Rail Output |
Process Technology | BiCMOS |
Output Type | CMOS |
Maximum Input Offset Voltage (mV) | 0.3@5V |
Minimum Single Supply Voltage (V) | 3 |
Typical Single Supply Voltage (V) | 12|15|18|24|28|5|9 |
Maximum Single Supply Voltage (V) | 36 |
Minimum Dual Supply Voltage (V) | ±1.5 |
Typical Dual Supply Voltage (V) | ±12|±15|±3|±5|±9 |
Maximum Dual Supply Voltage (V) | ±18 |
Typical Low Level Output Voltage (V) | 0 |
Typical High Level Output Voltage (V) | 5 |
Maximum Input Offset Current (uA) | 0.003@5V |
Typical Input Bias Current (uA) | 0.008@5V |
Maximum Input Bias Current (uA) | 0.02@5V |
Maximum Quiescent Current (mA) | 0.6@5V@-40C to 125C |
Typical Output Current (mA) | 18@5V |
Power Supply Type | Dual|Single |
Typical Slew Rate (V/us) | 0.03@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 51@5V |
Input Offset Voltage Drift (uV/°C) | 5 |
Typical Voltage Gain (dB) | 140 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.1@5V |
Minimum PSRR (dB) | 90 |
Minimum CMRR (dB) | 90 |
Minimum CMRR Range (dB) | 90 to 95 |
Typical Gain Bandwidth Product (MHz) | 0.075 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Extended Industrial |
Packaging | Tube |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 6.35 |
Package Length | 19.05 |
PCB changed | 14 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
Pin Count | 14 |
Lead Shape | Through Hole |