Analog DevicesOP496GSZOperational Amplifiers - Op Amps
Op Amp Quad Micropower Amplifier R-R I/O 12V 14-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC N |
14 | |
Lead Shape | Gull-wing |
This general purpose amplifier OP496GSZ OP amp from Analog Devices will amplify voltages and perform a variety of helpful operations on them including addition, subtraction, differentiation, and integration. This op amp has a temperature range of -40 °C to 125 °C. It has 4 channels per chip. This device uses a single power supply. This device utilizes biCMOS technology.
EDA / CAD Models |