Analog DevicesOP497GSZOperational Amplifiers - Op Amps
Op Amp Quad Precision Amplifier ±20V 16-Pin SOIC W Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC W |
16 | |
Lead Shape | Gull-wing |
Amplify voltage signals in your electronic circuit design by implementing this general purpose amplifier OP497GSZ OP amp from Analog Devices. Its typical dual supply voltage is ±3|±5|±9|±12|±15|±18 V, with a minimum of ±2 V and maximum of ±20 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 4 channels per chip. This device is made with bipolar technology. This device uses dual power supplies.
EDA / CAD Models |