EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.49.70.80 |
Automotive | No |
PPAP | No |
Type | Module |
Phototransistor Type | Phototransistor |
Lens Shape Type | Circular |
Material | Silicon |
Number of Channels per Chip | 1 |
Polarity | NPN |
Viewing Orientation | Top View |
Peak Wavelength (nm) | 935 |
Maximum Collector Current (mA) | 50 |
Maximum Dark Current (nA) | 100 |
Maximum Emitter-Collector Voltage (V) | 5 |
Maximum Collector-Emitter Voltage (V) | 30 |
Maximum Collector-Emitter Saturation Voltage (V) | 0.4 |
Maximum Power Dissipation (mW) | 100 |
Fabrication Technology | NPN Transistor |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Bag |
Diameter | 2.54(Max) |
Mounting | Through Hole |
Package Height | 3.05(Max) |
PCB changed | 2 |
Pin Count | 2 |