Texas InstrumentsOPA211AIDRGROperational Amplifiers - Op Amps
Op Amp Single Low Power Amplifier R-R O/P ±18V/36V 8-Pin WSON EP T/R
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SON |
Supplier Package | WSON EP |
8 | |
Lead Shape | No Lead |
Commonly used in nearly all electronics today, this general purpose amplifier OPA211AIDRGR OP amp from Texas Instruments produces a large amount of gain. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±2.25 V and maximum of ±18 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device is made with sige bipolar technology. This device uses one or two power supplies. It has a single channel per chip.
EDA / CAD Models |