EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SON |
Supplier Package | WSON EP |
Pin Count | 8 |
Lead Shape | No Lead |
This general purpose amplifier OPA2211AIDRGT OP amp from Texas Instruments is a simple circuit component used for signal amplification. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±2.25 V and maximum of ±18 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device is made with sige bipolar technology. This device uses one or two power supplies. It has 2 channels per chip.