EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 5.08(Max) - 0.51(Min) |
Package Width | 6.6(Max) |
Package Length | 10.16(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP |
Pin Count | 8 |
Lead Shape | Through Hole |
Increase functionality to your control circuit with this general purpose amplifier OPA2277PA OP amp from Texas Instruments. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±2 V and maximum of ±18 V. This op amp has a temperature range of -40 °C to 85 °C. This device uses dual power supplies. This device utilizes bipolar technology. It has 2 channels per chip.