EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
Pin Count | 8 |
Lead Shape | Gull-wing |
Commonly used in nearly all electronics today, this general purpose amplifier OPA227UA OP amp from Texas Instruments produces a large amount of gain. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±2.5 V and maximum of ±18 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device is made with bipolar technology. This device uses dual power supplies. It has a single channel per chip.