Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Low Offset Voltage Amplifier | |
Low Offset Voltage Amplifier | |
2 | |
Rail to Rail Input/Output | |
CMOS | |
CMOS | |
0.01@5V | |
1.8 | |
3|5 | |
5.5 | |
±0.9 | |
±2.75 | |
0.0004@5.5V | |
0.0002@5.5V | |
Dual|Single | |
0.16@5.5V | |
130 | |
0.1@5.5V | |
120(Typ) | |
106 | |
105 to 115 | |
0.35 | |
No | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | VSSOP |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |