EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.65 |
Package Width | 1.3 |
Package Length | 2.3 |
PCB changed | 8 |
Standard Package Name | BGA |
Supplier Package | DSBGA |
Pin Count | 8 |
Lead Shape | Ball |
With this general purpose amplifier OPA2347YZDT OP amp from Texas Instruments you will be able to amplify the difference between two voltages in no time. This op amp has a temperature range of -55 °C to 125 °C. This device uses a single power supply. This device utilizes CMOS technology. It has 2 channels per chip.