EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Low Offset Voltage Amplifier |
Manufacturer Type | Low Offset Voltage Amplifier |
Number of Channels per Chip | 2 |
Rail to Rail | Rail to Rail Input/Output |
Process Technology | CMOS |
Output Type | CMOS |
Maximum Input Offset Voltage (mV) | 0.5@5V |
Minimum Single Supply Voltage (V) | 2.7 |
Typical Single Supply Voltage (V) | 5 |
Maximum Single Supply Voltage (V) | 5.5 |
Minimum Dual Supply Voltage (V) | ±1.35 |
Typical Dual Supply Voltage (V) | ±2.5 |
Maximum Dual Supply Voltage (V) | ±2.75 |
Maximum Input Offset Current (uA) | 0.00001@5.5V |
Maximum Input Bias Current (uA) | 0.00001@5.5V |
Maximum Quiescent Current (mA) | 15@5V |
Typical Output Current (mA) | 40@5V |
Power Supply Type | Dual|Single |
Typical Slew Rate (V/us) | 22@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 7@5V |
Typical Voltage Gain (dB) | 122 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.004@5V |
Minimum PSRR (dB) | 87.96(Typ) |
Minimum CMRR (dB) | 66 |
Minimum CMRR Range (dB) | 65 to 70 |
Typical Gain Bandwidth Product (MHz) | 38 |
Typical Settling Time (ns) | 500 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | VSSOP |
Pin Count | 8 |
Lead Shape | Gull-wing |