Texas InstrumentsOPA2695IRGTTOperational Amplifiers - Op Amps
Op Amp Dual High Speed Amplifier ±6V/12V 16-Pin VQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
16 | |
Lead Shape | No Lead |
The current feedback amplifier OPA2695IRGTT OP amp from Texas Instruments is essential for building signal processing circuits, control circuits, and instrumentation. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.75 V and maximum of ±6 V. This op amp has a temperature range of -40 °C to 85 °C. This device uses one or two power supplies. It has 2 channels per chip.
EDA / CAD Models |