Texas InstrumentsOPA2705UAOperational Amplifiers - Op Amps
Op Amp Dual Low Input Bias Current Amplifier R-R I/O ±6V/12V 8-Pin SOIC Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
Increase functionality to your signal processing circuit with this general purpose amplifier OPA2705UA OP amp from Texas Instruments. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±2 V and maximum of ±6 V. This op amp has a temperature range of -40 °C to 85 °C. It has 2 channels per chip. This device uses one or two power supplies. This device utilizes CMOS technology.
EDA / CAD Models |