Texas InstrumentsOPA301AIDBVROperational Amplifiers - Op Amps
Op Amp Single Wideband Amplifier R-R O/P ±2.75V/5.5V 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.75(Max) |
Package Length | 3.05(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
The infinite open-loop gain, high input impedance and low output impedance of this voltage feedback amplifier OPA301AIDBVR OP amp from Texas Instruments produces a large amount of gain. It has a minimum dual supply voltage of ±1.35 V and maximum of ±2.75 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a single channel per chip. This device is made with CMOS technology. This device uses one or two power supplies.
EDA / CAD Models |