Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Precision Amplifier | |
Precision Amplifier | |
1 | |
Rail to Rail Input/Output | |
CMOS | |
CMOS | |
0.05@5V | |
1.8 | |
5 | |
5.5 | |
±0.9 | |
±2.5 | |
±2.75 | |
0.001@5.5V | |
0.0002@5.5V | |
0.0005@5.5V | |
0.035@5.5V@-40C to 125C | |
2 | |
Dual|Single | |
0.16@5.5V | |
55@5.5V | |
0.25 | |
100 | |
0.1@5.5V | |
120(Typ) | |
100(Typ) | |
95 to 105 | |
0.35 | |
No | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.75(Max) |
Package Length | 3.05(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |