Texas InstrumentsOPA333AIDOperational Amplifiers - Op Amps
Op Amp Single Low Offset Voltage Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
This general purpose amplifier OPA333AID OP amp from Texas Instruments will amplify voltages and perform a variety of helpful operations on them including addition, subtraction, differentiation, and integration. It has a minimum dual supply voltage of ±0.9 V and maximum of ±2.75 V. This op amp has a temperature range of -40 °C to 125 °C. This device uses one or two power supplies. This device utilizes CMOS technology. It has a single channel per chip.
EDA / CAD Models |