Texas InstrumentsOPA335AIDBVTG4Operational Amplifiers - Op Amps
Op Amp Single Auto Zero Amplifier R-R O/P ±2.75V/5.5V 5-Pin SOT-23
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.1 mm |
Package Width | 1.75(Max) mm |
Package Length | 3.05(Max) mm |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |