EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Low Input Bias Current Amplifier |
Manufacturer Type | Low Input Bias Current Amplifier |
Number of Channels per Chip | 1 |
Rail to Rail | Rail to Rail Input/Output |
Process Technology | CMOS |
Output Type | CMOS |
Maximum Input Offset Voltage (mV) | 6@5.5V |
Minimum Single Supply Voltage (V) | 2.5 |
Typical Single Supply Voltage (V) | 3|5 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Input Offset Current (uA) | 0.00001@5.5V |
Maximum Input Bias Current (uA) | 0.00001@5.5V |
Power Supply Type | Single |
Typical Slew Rate (V/us) | 0.17@5.5V |
Typical Input Noise Voltage Density (nV/rtHz) | 60@5.5V |
Typical Voltage Gain (dB) | 115 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.0007@5.5V |
Minimum PSRR (dB) | 84.44(Typ) |
Minimum CMRR (dB) | 54 |
Minimum CMRR Range (dB) | 50 to 60 |
Typical Gain Bandwidth Product (MHz) | 0.35 |
Typical Settling Time (ns) | 27000 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 1.4(Max) |
Package Length | 2.15(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
Pin Count | 5 |
Lead Shape | Gull-wing |