Top Searched
Texas InstrumentsOPA3875IDBQVideo Amplifiers
Video Amp Triple ±6.3V 16-Pin SSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SSOP |
16 | |
Lead Shape | Gull-wing |
This Texas Instruments OPA3875IDBQ video distribution amplifier can help you amplify, buffer and filter most analog video signals. Its typical dual supply voltage is ±5 V, with a minimum of ±3 V and maximum of ±6.3 V. This video amplifier has a temperature range of -45 °C to 85 °C. This device comes in tube packaging. This device uses dual power supplies.
EDA / CAD Models |