Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Precision Amplifier | |
Precision Amplifier | |
4 | |
Rail to Rail Input/Output | |
0.6 micron CMOS | |
CMOS | |
0.5@5V | |
2.7 | |
5 | |
5.5 | |
±1.35 | |
±2.5 | |
±2.75 | |
0.00001@5.5V | |
0.0000005@5V | |
0.00001@5.5V | |
30@5.5V | |
40@5V | |
Dual|Single | |
22@5V | |
7@5V | |
122 | |
0.004@5V | |
87.96(Typ) | |
66 | |
65 to 70 | |
38 | |
500 | |
No | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC |
14 | |
Lead Shape | Gull-wing |