EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 4.65(Max) |
Package Width | 9.4(Max) |
Package Length | 10.41(Max) |
PCB changed | 7 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-263 |
Pin Count | 8 |
Lead Shape | Gull-wing |
Optimize your circuit with this general purpose amplifier OPA548FKTWT OP amp from Texas Instruments by adding functionalities such as amplifying voltages and performing basic mathematical operations. Its typical dual supply voltage is ±5|±9|±12|±15|±18|±24|±28 V, with a minimum of ±4 V and maximum of ±30 V. This op amp has a temperature range of -40 °C to 85 °C. It has a single channel per chip. This device uses one or two power supplies.