ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Low Offset Voltage Amplifier |
Manufacturer Type | Low Offset Voltage Amplifier |
Number of Channels per Chip | 1 |
Process Technology | BiFET |
Maximum Input Offset Voltage (mV) | 0.25@±15V |
Minimum Single Supply Voltage (V) | 9 |
Typical Single Supply Voltage (V) | 30 |
Maximum Single Supply Voltage (V) | 36 |
Minimum Dual Supply Voltage (V) | ±4.5 |
Typical Dual Supply Voltage (V) | ±15 |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Offset Current (uA) | 0.00001@±15V |
Maximum Input Bias Current (uA) | 0.00001@±15V |
Maximum Supply Current (mA) | 7.5@±15V |
Typical Output Current (mA) | 45@±15V |
Power Supply Type | Dual|Single |
Maximum Power Dissipation (mW) | 1000 |
Typical Slew Rate (V/us) | 55@±15V |
Typical Input Noise Voltage Density (nV/rtHz) | 20@±15V |
Typical Voltage Gain (dB) | 116 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.0025@±15V |
Minimum PSRR (dB) | 100 |
Minimum CMRR (dB) | 100 |
Minimum CMRR Range (dB) | 95 to 105 |
Typical Gain Bandwidth Product (MHz) | 16 |
Typical Settling Time (ns) | 550 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tube |
Diameter | 9.4(Max) |
Mounting | Through Hole |
Package Height | 4.7(Max) |
PCB changed | 8 |
Standard Package Name | TO |
Supplier Package | TO-99 |
Pin Count | 8 |