Texas InstrumentsOPA659EVMAmplifier IC Development Boards and Kits
OPA659 Op Amp Evaluation Board
RoHS Not Applicable | |
EAR99 | |
Active | |
8473.30.11.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Dev Kit Description
The OPA659EVM is an evaluation module for the DBR (8-lead VSON) package.The OPA659EVM is designed to quickly and easily demonstrate the functionality and versatility of the amplifier. The EVM is ready to connect to power, signal source, and test instruments through the use of on-board connectors.
Dev Kit Features
-Shipped in non-inverting amplifier configuration
-Easily converted to inverting amplifier configuration
-50-ohm input and output for easy connection to common test equipment via SMA connectors
-Connectors: Vs+, Vs-, GND, IN+, IN-, OUT and test pointDev Kit Additional Information
http://download.siliconexpert.com/pdfs/2013/1/28/17/23/3/671/txn_/manual/2sbos342b.pdf