Texas InstrumentsOPA695IDBVRG4Operational Amplifiers - Op Amps
Op Amp Single High Speed Amplifier ±6V/12V 6-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.1 mm |
Package Width | 1.75(Max) mm |
Package Length | 3.05(Max) mm |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
6 | |
Lead Shape | Gull-wing |
EDA / CAD Models |