EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.49.80.00 |
Automotive | No |
PPAP | No |
Type | Transmissive |
Number of Channels per Chip | 1 |
Gap Width (mm) | 3.18 |
Slit Width (mm) | 0.254 |
Peak Wavelength (nm) | 890 |
Output Device | Phototransistor |
Maximum Forward Current (mA) | 50 |
Maximum Collector Current (mA) | 30 |
Maximum Collector-Emitter Voltage (V) | 30 |
Maximum Reverse Voltage (V) | 2 |
Maximum Power Dissipation (mW) | 100 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Bag |
Mounting | Screw |
Package Height | 15.25 |
Package Width | 6.35 |
Package Length | 24.63 |
PCB changed | 4 |
Pin Count | 4 |
Lead Shape | Cable |