EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Type | Transmissive |
Number of Channels per Chip | 1 |
Gap Width (mm) | 3.18 |
Slit Width (mm) | 0.25 |
Peak Wavelength (nm) | 890 |
Maximum Rise Time (ns) | 50(Typ) |
Maximum Fall Time (ns) | 50(Typ) |
Output Device | Photologic, Open Collector, Buffer |
Maximum Forward Current (mA) | 40 |
Maximum Reverse Voltage (V) | 2 |
Maximum Power Dissipation (mW) | 275 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Bag |
Mounting | Screw |
Package Height | 11.05(Max) |
Package Width | 6.6(Max) |
Package Length | 18.72(Max) |
PCB changed | 5 |
Pin Count | 5 |