EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.49.80.00 |
Automotive | No |
PPAP | No |
Type | Transmissive |
Number of Channels per Chip | 1 |
Gap Width (mm) | 4.06 |
Slit Width (mm) | 0.254 |
Peak Wavelength (nm) | 890 |
Maximum Rise Time (ns) | 30(Typ) |
Maximum Fall Time (ns) | 30(Typ) |
Output Device | Photologic, Pull up, Buffer |
Maximum Forward Current (mA) | 50 |
Maximum Reverse Voltage (V) | 3 |
Maximum Power Dissipation (mW) | 240 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |
Packaging | Tube |
Mounting | Through Hole |
Package Height | 8.38(Max) |
Package Width | 5.33 |
Package Length | 8.89 |
PCB changed | 5 |
Pin Count | 5 |