EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.49.80.00 |
Automotive | No |
PPAP | No |
Type | Reflective |
Number of Channels per Chip | 1 |
Peak Wavelength (nm) | 890 |
Output Device | Photologic, Totem Pole, Buffer |
Maximum Forward Current (mA) | 40 |
Maximum Reverse Voltage (V) | 3 |
Maximum Power Dissipation (mW) | 300 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Bag |
Mounting | Screw |
Package Height | 15.88 |
Package Width | 6.35 |
Package Length | 24.64 |
PCB changed | 5 |
Pin Count | 5 |