EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8541.49.80.00 |
Automotive | No |
PPAP | No |
Type | Transmissive |
Number of Channels per Chip | 1 |
Gap Width (mm) | 3.175 |
Slit Width (mm) | 1.27 |
Maximum Rise Time (ns) | 20000 |
Maximum Fall Time (ns) | 20000 |
Output Device | Phototransistor |
Maximum Forward Current (mA) | 50 |
Maximum Collector Current (mA) | 30 |
Maximum Collector-Emitter Voltage (V) | 50 |
Maximum Reverse Voltage (V) | 2 |
Maximum Power Dissipation (mW) | 100 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 125 |
Mounting | Through Hole |
Package Height | 11.05(Max) |
Package Width | 6.6(Max) |
Package Length | 24.89(Max) |
PCB changed | 4 |
Pin Count | 4 |
Lead Shape | Through Hole |