EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.49.70.80 |
Automotive | No |
PPAP | No |
Type | Transmissive |
Number of Channels per Chip | 1 |
Gap Width (mm) | 9.5 |
Maximum Rise Time (ns) | 70(Typ) |
Maximum Fall Time (ns) | 70(Typ) |
Output Device | Photologic, Totem Pole, Inverter |
Maximum Forward Current (mA) | 40 |
Maximum Reverse Voltage (V) | 2 |
Maximum Power Dissipation (mW) | 300 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Bag |
Mounting | Through Hole |
Package Height | 15.63 |
Package Width | 6.35 |
Package Length | 30.99 |
PCB changed | 5 |
Supplier Package | Case W |
Pin Count | 5 |