EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.49.80.00 |
Automotive | No |
PPAP | No |
Output Type | DC |
Input Type | DC |
Output Device | Transistor |
Number of Channels per Chip | 1 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Maximum Forward Voltage (V) | 1.6 |
Maximum Collector-Emitter Voltage (V) | 30 |
Maximum Current Transfer Ratio (%) | 125 |
Standard | UL |
Maximum Collector-Emitter Saturation Voltage (mV) | 400 |
Maximum Power Dissipation (mW) | 100 |
Maximum Reverse Voltage (V) | 2 |
Maximum Forward Current (mA) | 40 |
Packaging | Bag |
Minimum Current Transfer Ratio (%) | 10 |
Current Transfer Ratio Test Current (mA) | 10 |
Mounting | Surface Mount |
Package Height | 13.97 |
Package Width | 5.84 |
Package Length | 6.48 |
PCB changed | 4 |
Pin Count | 4 |
Lead Shape | Flat |