EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.49.80.00 |
Automotive | No |
PPAP | No |
Type | Transmissive |
Number of Channels per Chip | 1 |
Output Device | Phototransistor |
Maximum Forward Current (mA) | 50 |
Maximum Collector Current (mA) | 25 |
Maximum Current Transfer Ratio (%) | 10(Min) |
Maximum Collector-Emitter Voltage (V) | 30 |
Maximum Reverse Voltage (V) | 3 |
Maximum Power Dissipation (mW) | 250 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Bag |
Diameter | 7.87 |
Mounting | Through Hole |
Package Length | 80.26 |
PCB changed | 5 |
Pin Count | 5 |