EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.49.70.80 |
Automotive | No |
PPAP | No |
Maximum Operating Supply Voltage (V) | 16 |
Type | Optoschmitt |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supply Current (mA) | 5 |
Rise Time (ns) | 1500 |
Fall Time (ns) | 20 |
Maximum Output Voltage (V) | 35 |
Maximum Propagation Delay Time (ns) | 5000(Typ) |
Minimum Operating Supply Voltage (V) | 4.5 |
Power Dissipation (mW) | 90 |
Typical Operating Supply Voltage (V) | 12|15|5|9 |
Packaging | Bag |
Mounting | Through Hole |
Package Height | 5.72 |
Package Width | 2.34 |
Package Length | 4.45 |
PCB changed | 3 |
Standard Package Name | Side Looker |
Supplier Package | Side Looker |
Pin Count | 3 |