Compliant | |
EAR99 | |
Obsolete | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
875 | |
GaAlAs | |
100 | |
1.5 | |
30 | |
50 | |
100 | |
20 | |
130 | |
-55 | |
100 | |
Tape and Reel | |
No | |
No | |
Circular | |
Top Mount | |
Mounting | Surface Mount |
Package Height | 1.42 |
Package Width | 2.79 |
Package Length | 3.1 |
PCB changed | 2 |
Standard Package Name | LCC |
Supplier Package | PLCC |
2 | |
Lead Shape | J-Lead |