TT Electronics / Optek TechnologyOPR5005Proximity Sensors
Miniature Smd Reflective Sensor
Compliant | |
EAR99 | |
Active | |
8541.49.95.00 | |
Automotive | No |
PPAP | No |
IC | |
-55 | |
125 | |
Rectangular | |
Waffle | |
Mounting | Surface Mount |
Package Height | 1.47 |
Package Width | 2.92 |
Package Length | 4.45 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | SMD |
4 |
Home security systems and motion detection circuits would be incomplete without the use of Optek Technology (TT electronics)'s OPR5005 proximity sensor. This part has a temperature range of -55 °C to 125 °C.