Compliant | |
EAR99 | |
Obsolete | |
OPT3005DTST | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.55(Max) mm |
Package Width | 1.3(Max) mm |
Package Length | 2.2(Max) mm |
PCB changed | 8 |
Standard Package Name | SOT |
Supplier Package | SOT-583 |
8 |
EDA / CAD Models |
Compliant | |
EAR99 | |
Obsolete | |
OPT3005DTST | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.55(Max) mm |
Package Width | 1.3(Max) mm |
Package Length | 2.2(Max) mm |
PCB changed | 8 |
Standard Package Name | SOT |
Supplier Package | SOT-583 |
8 |
EDA / CAD Models |