Texas InstrumentsOPT3006YMFTAmbient Light Sensors
Light to Digital Ambient Light Sensor Digital 1.8V/2.5V/3.3V 6-Pin PicoStar T/R
EAR99 | |
Obsolete | |
OPT3006YMFT | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.23(Max) - 0.01 |
Package Width | 0.89(Max) |
Package Length | 0.98(Max) |
PCB changed | 6 |
Supplier Package | PicoStar |
6 |
EDA / CAD Models |