EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.23(Max) - 0.01 |
Package Width | 0.89(Max) |
Package Length | 0.98(Max) |
PCB changed | 6 |
Supplier Package | PICOSTAR |
6 |
EDA / CAD Models |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.23(Max) - 0.01 |
Package Width | 0.89(Max) |
Package Length | 0.98(Max) |
PCB changed | 6 |
Supplier Package | PICOSTAR |
6 |
EDA / CAD Models |