EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.49.70.80 |
Automotive | No |
PPAP | No |
Type | VCSELs-LD |
Peak Wavelength (nm) | 860 |
Maximum Fall Time (ns) | 100000(Typ) |
Maximum Rise Time (ns) | 100000(Typ) |
Laser Reverse Voltage (V) | 10 |
Maximum Single Supply Voltage (V) | 2.2 |
Minimum Single Supply Voltage (V) | 1.6 |
Maximum Threshold Current (mA) | 3 |
Power Supply Type | Single |
Maximum Optical Output Power (mW) | 1.5(Min) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |
Packaging | Box |
Diameter | 5.33 |
Mounting | Through Hole |
Package Height | 3.66 |
PCB changed | 3 |
Pin Count | 3 |